• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi PL303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 90 W No. of outputs 1 x

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Laboratory power supply aim TTi PL303, 0 to 30 V/0 - 3 A, 90 W

  • No. of outputs 1 x
  • 0 - 30 / 0 - 3 A
  • 90 W

Technical specifications

Type

PL303

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

90 W

Dim

(L x W x H) 131 x 288 x 107 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

4.5 kg

Connections

Pole terminal

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Max. output current

3 A

Output current (min.)

0 A

Mains control

<0.01 %

Width

288 mm

Height

107 mm

Length

131 mm

Residual ripple

0.4 MV RMS

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418429 Aim TTi PL303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 90 W No. of outputs 1 x

Information

Information 1418429 Aim TTi PL303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 90 W No. of outputs 1 x

Conformity certificate

Conformity certificate 1418429 Aim TTi PL303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 90 W No. of outputs 1 x

Description

Features

  • Models with single, double and triple output
  • Models of 6 V/8 A up to 60 V/1.5 A
  • Linear control - for maximum performance
  • Ultra compact design - consumes less space
  • Real analogue controls - for easy handling
  • S-Lock Function - immediate blocking settings
  • V-clamping function - adjustment of the voltage range
  • Low power range and averaging of the current measuring device
  • DC output switch and "Limits"
  • Selectable Identification Terminals
  • Independent, isolated tracking, Ratio Tracking and real parallel modes in case of models with double and triple output; high current-voltage and low-voltage output for the model with triple output
  • This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)