• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG K371 Over-ear headphones Corded (1075100) Black Foldable Studio

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AKG K371 Over-ear headphones

  • Closed, ear-enclosing studio headphones
  • Best possible shielding against disturbing outside noises
  • Also suitable for smartphones, laptops and USB interfaces

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

6.3 mm jack

Frequency range

5 - 40000 Hz

Impedance

32 Ω

Sound pressure

114 dB

Factory colour

Black

Weight

255 g

Cable length

1.2 m

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196518 AKG K371 Over-ear headphones Corded (1075100) Black Foldable Studio

Description

The AKG K371 is a closed, ear-enclosing headphone for live and studio use. It was developed especially for musicians, producers, YouTuber and podcaster. Two particularly strong 50 mm drivers provide for highest acoustic precision. Music sounds dynamic and rich in detail due to its high efficiency. The wide frequency response from 5 Hz to 40 kHz covers all frequencies in the audible range. Thanks to its neutral reproduction, music productions can be easily evaluated and mixed.The oval foam ear cushions fit ergonomically perfectly to the shape of the head. The closed design optimally reduces external noise. This avoids crosstalk in instrument and song recordings.The K371 is comfortable to wear for a long time thanks to its padded headband and soft ear cushions. More heavily loaded components such as the headband and hinges are reinforced with metal and give the headphones reliable stability. The headphones can be folded together in a space-saving way for transport.Low impedance and high sensitivity also provide high volume and powerful sound on mobile devices.
The headphone cable is guided on one side and can be plugged in (Mini XLR). It can be easily replaced, depending on the application. A spiral cable, two straight cables as well as an adapter from 3.5 mm to 6.5 mm jack are already included in the delivery.

This text is machine translated.

Features

  • Titanium-coated 50 mm drivers provide for a dynamic sound playback, maximum volume and rich basses
  • The closed design offers an optimum shielding of external noises and prevents crosstalk in instrument or song recordings
  • High sensitivity and low impedance guarantee sufficient volume on smartphones and USB interfaces
  • The frequency response from 5 Hz to 40 kHz covers the entire audible range
  • Robust processing quality with metal reinforcement for reliable durability
  • Construction: Closed, circumoccluded
  • Connection cable: Plug-in with mini XLR
  • Connector plug: Gold-plated 3.5 mm stereo jack plug
  • Adapter: Gold-plated Vario jack plug (3.5/6.3 mm).

Scope of delivery

  • Bag
  • 3 m spiral cable
  • 1.2 m and 3 m straight cable
  • 3.5 mm to 6.5 mm adapter.

More interesting products

(*All information is plus legal VAT)