• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EC-17 Charging cable adapter 30 cm Flame-retardant

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum power: 150 kW
  • Product color: Black
  • Operating temperature -30 to +50 °C
  • Product dimensions (L x W x H) 365 x 480 x 80 mm
  • Supply voltage 1000 V DC
  • Max. Current 150 A.
  • Flame protection UL94V-0
  • IP rating: IP55
  • Cable length: 30 cm
  • Connection 1: CCS Combo 2 (IEC 62196-3) plug
  • Connection 2:CCS Combo 1 (IEC 62196-3) socket
  • Contacts: Silver
  • Manufacturing material TPE
Product type

Charging cable adapter

Type A

CCS Combo 2 (IEC 62196-3) plug

Type B

CCS Combo 1 (IEC 62196-3) socket

Cable length

30 cm

Cable features

Flame-retardant

Nominal voltage

1000 V DC

Nominal current

150 A

Nominal current - rounded value

150 A

IP55

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

150 kW

Charging current

150 A

Factory colour

Black

Weight

2.49 kg

Documents & Downloads

Datasheet

Datasheet 2865425 Akyga AK-EC-17 Charging cable adapter 30 cm Flame-retardant

User & Safety Instructions

User & Safety Instructions 2865425 Akyga AK-EC-17 Charging cable adapter 30 cm Flame-retardant

Description

The Akyga® AK-EC-17 Adapter is a device that allows you to charge electric cars with a CCS Combo 1 port with a charger with a CCS Combo 2 port. It is especially useful when you are taking an electric car from the USA to Europe. With the adapter you can charge your vehicle without any problem at the DC-quick charging stations available in Europe. As well as this, the adapter is equipped with a 30 cm long cable with which you can connect it easily and conveniently to your electric vehicle.

The adapter is made from high-quality materials which guarantee security when charging your vehicle with up to 150 kW. Moreover, thanks to its compact size it can take up very little space in the boot of the vehicle. This is especially important for those traveling with a large load.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)