• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EC-18 eMobility charging cable 5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Number of phases: 1 phase
  • Max. Current 16 A.
  • Mounted socket: Silver
  • Product color: Blue
  • Product dimensions (L x W x H) 390 x 390 x 90 mm
  • Net weight: 1.74 kg
  • Grounding: Yes
  • Cable length: 5 m
  • Socket #1: CEE 7/7
  • Socket #2: Type 1 (J1772) socket
  • Material of the cable: Copper
  • Cable diameter 3 x 2.5 mm2 + 1 x 0.5 mm2
  • Packaging dimensions (L x B x H) 430 x 400 x 100 mm
  • Gross weight: 2.36 kg
  • Power supply voltage 110-250 V/50/60 Hz
  • Maximum power: 3.8 kW
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Operating temperature -30 to +50 °C
  • Packaging: EcoBox
  • Manufacturing material: ABS
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Henkel on the padlock: Yes
  • Flame protection UL94V-0
  • IP rating: IP54
  • Insulation material TPE
  • Display: Yes
  • MTBF 10000 h
  • Accessories included: Protective pouch
Product type

eMobility charging cable

Type A

PG plug

Type B

Type 1 (J1772) socket

No. of phases

1-phase

Charging mode

Mode 1

Cable length

5 m

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Charging capacity

3.8 kW

Factory colour

Blue

Copper

Weight

1.74 kg

Documents & Downloads

Datasheet

Datasheet 3137212 Akyga AK-EC-18 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 3137212 Akyga AK-EC-18 eMobility charging cable 5 m

Description

The Akyga® AK-EC-18 is a single-phase charger for electric cars. It enables the charging of vehicles with a type1 plug via a normal household socket. The EV charger is equipped with a Schuko plug (CEE 7/7). This standard is used in most European countries and makes the charger a practical and universal solution for users of older or imported electric vehicles from overseas.

The charger AK-EC-18 for electric cars also possesses a 5 meter cable. It offers ample flexibility when connecting the vehicle for charging. In combination with the compact design of the battery charger, this device is the ideal support for owners of electric cars.

The heart of the charger is the easy-to-use ControlBox, which monitors and displays the current charging parameters on an LCD-display. This includes data such as charging current, voltage, power consumption, energy consumption, charging temperature and charging time. Moreover, the user can set the charging power by selecting one of the available current values (8 A, 10 A, 13 A, 16 A), with the maximum charging power being 3.8 kW.

The charger is also equipped with comprehensive safety devices (OVP, OCP, OPP, OTP, SCP), that protect both the device and the car battery from damage. There is also a grip on the housing with which the charger can be practically suspended, for example in the garage.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)