• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EC-22 eMobility charging cable 5 m incl. RCCB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Product color: Blue
  • Packaging dimensions (L x B x H) 380 x 380 x 100 mm
  • Net weight: 4.2 kg
  • Gross weight: 4.44 kg
  • Power supply voltage 240-450 V/50/60 Hz
  • Max. Current 32 A.
  • Maximum force: 22 kW
  • Flame protection UL94V-0
  • IP rating: IP54
  • Socket #1: CEE 5-pin (IEC 60309)
  • Socket #2: Type 2 (IEC 62196-2) socket
  • Manufacturing material: ABS
  • Operating temperature -30 to +50 °C
  • Product dimensions (L x W x H) 5000 x 150 x 85 mm
  • Number of phases: 3 phases
  • Grounding: Yes
  • Cable length: 5 m
  • Material of the cable: Copper
  • Wire average: 5 x 6 mm² + 2 x 0.5 mm²
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Display: Yes
  • MTBF 10000 h
  • Henkel on the padlock: No.
  • Insulation material TPE
  • Accessories included: AK-AC-02
Product type

eMobility charging cable

No. of phases

3-phase

Cable length

5 m

Cable features

incl. RCCB

Nominal voltage

450 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP54

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

22 kW

Charging current

32 A

Documents & Downloads

Datasheet

Datasheet 3338504 Akyga AK-EC-22 eMobility charging cable 5 m incl. RCCB

User & Safety Instructions

User & Safety Instructions 3338504 Akyga AK-EC-22 eMobility charging cable 5 m incl. RCCB

Description

The Akyga® AK-EC-22 is a three-phase charger for electric vehicles designed for quick and efficient charging. It has a 5 meter long cable that is terminated with a type 2 and a CEE 5 pin connector. The Type 2 plug is recognized as the European standard for charging electric vehicles and ensures compatibility with most of the electric cars on the market. The CEE 5-pin plug enables charging at 400-V sockets, whereby the capacity of the charger is maximized.
Used charging and protection technologies
The electric car charger AK-EC-22 has advanced safety features such as OVP, OCP, OPP, OTP, SCP and a special FI-protection switch of type B. These functions protect both the charger and the vehicle battery against overcurrent, overvoltage and overheating. They also protect against dangerous DC currents and thus ensure safety during each charging process.
Functionality and control
The heart of the EV charger is the ControlBox, which offers an adjustable charging current. This is a great advantage, as this allows the user to adapt the charging power to the current energy requirement and the network conditions. With in-car charger, the user can choose between four current settings: 10 A, 16 A, 24 A and 32 A. This allows the charger to be connected in both the home garage as well as to more demanding commercial locations. Furthermore, the built-in LCD allows the monitoring of the most important charging parameters such as current strength, wattage, mains voltage, total power consumption of the device, temperature of the charger and charging time.
Vehicle compatibility
The AK-EC-22 electric car charger is compatible with a wide range of electric car models, including the Audi A3 e-Tron, BMW i3, BMW i8, Chevrolet Spark, Mercedes B-Class E-Celi, Mercedes S500 PHEV, Mercedes SLS EV, Mercedes Vito E-Cell Van, Porsche Panamera S PHEV, Volkswagen e-Up, Volkswagen e-Golf, Volvo V60 PHEV and many more. It is Ideal for owners of various brands of electric cars looking for a reliable and efficient charger.
Ideal for home
With the option to charge with a current from 10 A to 32 A and an output of up to 22 kW, the AK-EC-22-charger Ideal is for users, who would like to charge their vehicles quickly and efficiently at home from a socket in the garage

The Akyga® AK-EC-22 is a three-phase charger for electric vehicles designed for quick and efficient charging. It has a 5 meter long cable that is terminated with a type 2 and a CEE 5 pin connector. The Type 2 plug is recognized as the European standard for charging electric vehicles and ensures compatibility with most of the electric cars on the market. The CEE 5-pin plug enables charging at 400-V sockets, whereby the capacity of the charger is maximized.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)