• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E08 Charging cable adapter Flame-retardant

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Maximum power: 8 kW
  • Product color: Black
  • Operating temperature -30 to +50 °C
  • Product dimensions (L x W x H) 59 x 61 x 163 mm
  • Supply voltage 250 V
  • Max. Current 32 A.
  • Flame protection UL94V-0
  • IP rating: IP55
  • Connection 1: Type 2 (IEC 62196-2) plug
  • Connection 2: Type 1 (J1772) socket
  • Contacts: Silver
  • Manufacturing material TPE
  • Number of phases: 1 phase
Product type

Charging cable adapter

Type A

Type 2 (IEC 62196-2) plug

Type B

Type 1 (J1772) socket

No. of phases

1-phase

Cable features

Flame-retardant

Nominal voltage

250 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP55

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

8 kW

Charging current

32 A

Factory colour

Black

Weight

291 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865343 Akyga AK-SC-E08 Charging cable adapter Flame-retardant

User & Safety Instructions

User & Safety Instructions 2865343 Akyga AK-SC-E08 Charging cable adapter Flame-retardant

Description

The Akyga AK-SC-E08 adapter is used to convert a Type 2 connector to a Type 1 connector. On one side of the adapter there is a standard type 2 socket that matches most EV chargers on public charging stations in Europe. On the other side there is a type 1 connector that can be used to charge electric vehicles with the J1772 socket found on older and overseas imported vehicles. In addition, the adapter is made from high-quality materials, which guarantee a long life and a trouble-free operation.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)