• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E13 Charger plug Type 2 32 A 1-phase

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of phases: 1 phase
  • Max. Current 32 A.
  • Power supply cable: Type 2 (IEC 62196-2) plug
  • Mounted socket: Silver
  • Product Colour: White
  • Product dimensions (L x W x H) 260 x 60 x 50 mm
  • Net weight: 311 g
Product type

Charger plug

Charger connectors

Type 2

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

White

Length

260 mm

Width

60 mm

Height

50 mm

Type B

Type 2 (IEC 62196-2) plug

No. of phases

1-phase

Weight

311 g

Documents & Downloads

Datasheet

Datasheet 3137218 Akyga AK-SC-E13 Charger plug Type 2 32 A 1-phase

User & Safety Instructions

User & Safety Instructions 3137218 Akyga AK-SC-E13 Charger plug Type 2 32 A 1-phase

Description

The Akyga® AK-SC-E13 Type 2 connector is an accessory for replacing or mounting EV charging cables. It is perfect for replacing a damaged plug in an adapter as well as for creating a custom EV charging cable. The plug is fitted with a type-2 plug (IEC62196-2), which is commonly known as a MENNEKES. This version is one of the most popular plug types in the European market for electric cars. The connector is used to connect the cable on the side of the EVSE charging station.

Akyga's type 2 service connector is characterized by its high-quality construction and durability, WAS ensures long and reliable use. Moreover, the pins of the type 2 plug are covered with a silver layer. This increases their corrosion resistance and allows a current load of up to 32 A, WAS is suitable for single-phase systems.

Installation of the type 2 plug should be carried out by an expert to ensure correct operation and to avoid possible hazards. Improper installation of the plug can lead to material damage as well as to health or danger to life (e.g. from electric shock). It is recommended to perform the installation in accordance with the highest safety standards.

This text is machine translated.