• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Button cell CR 2430 3 V 1 pc(s) 280 mAh Li-MnO2 CR2430

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3 V
  • Capacity 280 mAh
  • Length: 24 mm
  • Width 24 mm
  • Height: 3 mm
  • Net weight: 4.1 g
  • Cell type: Li-MnO2
  • Battery marking: CR2430
  • Min. Operating temperature: -20 °C
  • Max. Operating temperature +60 °C
  • Number of units: 1 units
Product type

Button cell

Size

CR 2430

Dim

(L x W x H) 24 x 24 x 3 mm

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

280 mAh

Height

3 mm

Weight

4.1 g

Content

1 pc(s)

Rechargeable

No

Length

24 mm

Width

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3421063 Akyga Button cell CR 2430 3 V 1 pc(s) 280 mAh Li-MnO2 CR2430

Description

The Akyga® AKY2499 is a high-quality CR2430 lithium battery with a voltage of 3 V and a capacity of 280 mAh designed for reliable supply of compact electronic equipment. Thanks to its robust technology and well thought-out design, it is Ideal for daily use in a variety of applications.
Advanced Li-MnO2 technology
The Akyga® CR2430 battery is based on the proven lithium manganese technology (Li-MnO2), which ensures constant voltage and high energy efficiency. With a capacity of 280 mAh it can provide power to devices with low power consumption over a long period of time, and its low self-discharge enables a long-term storage without loss of performance.
Adapted to everyday challenges
With an operating temperature range from -20°C to +60°C, the Akyga® CR2430 battery is suitable for both typical domestic conditions and more demanding environments. It is a versatile choice for consumer and electronic accessories.
Versatile applications of the CR2430-battery
The CR2430 battery, also known as a button-cell battery, is suitable for a wide range of devices including consumer electronics, medical accessories and IoT systems. Thanks to its reliable performance it Ideal is suitable for supplying power to real-time watches, heart rate monitors or calculators and provides a stable power in everyday applications.
Long-lasting and practical solution
The Akyga® CR2430 is characterized by a long service life and reliability, which makes WAS an economical choice in the long term. Its resistance to self-discharge ensures that it is ready for use even after prolonged storage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)