
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Filter type: Anti-interferenceLeakage current: 0.43mA @120 VAC 60 Hz, 0.74mA @250 VAC 50 Hz
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Chassis
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Material
Metal
- Length
71 mm
- Width
68 mm
- Height
22 mm
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EN2030-6-F
- Type
EN2030-6-F
- Content
1 pc(s)
- Dim
(L x W x H) 71 x 68 x 22 mm
- No. of pins
2-pin
Documents & Downloads
Datasheet
Datasheet 2813237 Akyga EN2030-6-F EMI filter 6 A (L x W x H) 71 x 68 x 22 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2813237 Akyga EN2030-6-F EMI filter 6 A (L x W x H) 71 x 68 x 22 mm 1 pc(s)





























