• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10101460 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 6 A 0.8 mH 1 pc(s)

1/3
Product type
Line filter
Inductance (L)
0.8 mH
Nominal voltage
250 V AC
Nominal current - rounded value
6 A
Features
+ IEC socket
+ switch
+ 2 fuses
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

823 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line filter with cold equipment socket

  • Text reading 'powered by' next to a stylised red logo that looks like 'YBX'.

Technical specifications

  • Capacitor: Cx 0.1 uF - Cy 3300 pF
  • Mounting type: Installation
Product type

Line filter

Features

+ IEC socket

+ switch

+ 2 fuses

Inductance (L)

0.8 mH

Capacity (elec.)

3300 pF

Nominal voltage

250 V AC

Nominal current

6 A

Nominal current - rounded value

6 A

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

TC-10101460

Type

TC-10101460

Content

1 pc(s)

Nominal voltage (details)

115/250 V/AC (50/60Hz)

Documents & Downloads

Datasheet

Datasheet 2525365 TRU COMPONENTS TC-10101460 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 6 A 0.8 mH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525365 TRU COMPONENTS TC-10101460 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 6 A 0.8 mH 1 pc(s)

Conformity certificate

Conformity certificate 2525365 TRU COMPONENTS TC-10101460 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 6 A 0.8 mH 1 pc(s)

What kind of Line Filters are you looking for?

More interesting products

(*All information is plus legal VAT)