
Technical specifications
- Product type
Line filter
- Features
+ switch
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
1 mH
- Nominal voltage
250 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN 283-4-06
- Type
FN 283-4-06
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 398602 Schaffner FN 283-4-06 FN 283-4-06 Line filter + switch, + IEC socket 250 V AC 4 A 1 mH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398602 Schaffner FN 283-4-06 FN 283-4-06 Line filter + switch, + IEC socket 250 V AC 4 A 1 mH 1 pc(s)
Information
Information 398602 Schaffner FN 283-4-06 FN 283-4-06 Line filter + switch, + IEC socket 250 V AC 4 A 1 mH 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 58.19€ 57.29*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























