
Highlights & Details
EMI filter 250 V/AC
Our service for you
Technical specifications
- Flat plug 6.3 mm
- L1/2: 2x 0.6 mH
- Cx1/2/3: 0.1 µF (X2)
- Cy: 4700 pF (Y2)
- R: 2.2 MΩ
- Product type
EMI filter
- Inductance (L)
0.6 mH
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Length
75 mm
- Width
51 mm
- Height
37 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
TC-10471948
- Type
TC-10471948
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 51 x 37 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2617987 TRU COMPONENTS TC-10471948 Line Filters 250 V AC 10 A 0.6 mH (L x W x H) 75 x 51 x 37 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2617987 TRU COMPONENTS TC-10471948 Line Filters 250 V AC 10 A 0.6 mH (L x W x H) 75 x 51 x 37 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 20.96€ 20.68*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























