
Highlights & Details
TE Connectivity 6609006-5 6609006-5 Line filter + IEC socket 250 V AC 3 A 1.5 mH 1 pc(s)
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
1.5 mH
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Manufacturer part #
6609006-5
- Type
6609006-5
- Content
1 pc(s)
- Nominal current (details)
3 A
- Connection
Fasten 6.3 mm
Documents & Downloads
Datasheet
Datasheet 530184 TE Connectivity 6609006-5 6609006-5 Line filter + IEC socket 250 V AC 3 A 1.5 mH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530184 TE Connectivity 6609006-5 6609006-5 Line filter + IEC socket 250 V AC 3 A 1.5 mH 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 17.96€ 17.68*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























