
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
8 mH
- Nominal voltage
250 V AC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Resistance
330 kΩ
- Length
85 mm
- Width
54 mm
- Height
30.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2090-6-06
- Type
FN2090-6-06
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 54 x 30.3 mm
Documents & Downloads
Datasheet
Datasheet 554093 Schaffner FN2090-6-06 FN2090-6-06 EMI filter 250 V AC 6 A 8 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554093 Schaffner FN2090-6-06 FN2090-6-06 EMI filter 250 V AC 6 A 8 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 43.96€ 43.68*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















