
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- Filter type: Anti-interferenceLeakage current: 0.43mA @120 VAC 60 Hz, 0.74mA @250 VAC 50 Hz
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Chassis
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Material
Metal
- Length
115 mm
- Width
57 mm
- Height
45 mm
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EN2060-20-F
- Type
EN2060-20-F
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 57 x 45 mm
- No. of pins
2-pin
Documents & Downloads
Datasheet
Datasheet 2813242 Akyga EN2060-20-F EMI filter 20 A (L x W x H) 115 x 57 x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2813242 Akyga EN2060-20-F EMI filter 20 A (L x W x H) 115 x 57 x 45 mm 1 pc(s)





























