
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Filter type: Anti-interferenceLeakage current: 0.43mA @120 VAC 60 Hz, 0.74mA @250 VAC 50 Hz
- Product type
EMI filter
- Connection
Screw terminal
- Mounting type
Chassis
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Material
Metal
- Length
162 mm
- Width
57 mm
- Height
45 mm
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EN2070-25-S
- Type
EN2070-25-S
- Content
1 pc(s)
- Dim
(L x W x H) 162 x 57 x 45 mm
- No. of pins
2-pin
Documents & Downloads
Datasheet
Datasheet 2813251 Akyga EN2070-25-S EMI filter 25 A (L x W x H) 162 x 57 x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2813251 Akyga EN2070-25-S EMI filter 25 A (L x W x H) 162 x 57 x 45 mm 1 pc(s)




























