
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Filter type: Anti-interferenceLeakage current: 0.29mA @120 VAC 60 Hz, 0.50mA @250 VAC 50 Hz
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Chassis
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Material
Metal
- Length
86 mm
- Width
52 mm
- Height
29 mm
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EN2090-3-F
- Type
EN2090-3-F
- Content
1 pc(s)
- Dim
(L x W x H) 86 x 52 x 29 mm
- No. of pins
2-pin
Documents & Downloads
Datasheet
Datasheet 2813266 Akyga EN2090-3-F EMI filter 3 A (L x W x H) 86 x 52 x 29 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2813266 Akyga EN2090-3-F EMI filter 3 A (L x W x H) 86 x 52 x 29 mm 1 pc(s)






























