• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Laptop PSU 45 W 12 V DC 3.6 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC power supply for Netbook AK-ND-67

  • / 3.6 A
  • 45 W Power
  • Used at: Indoors, Mains socket
  • Input voltage range 100 -250 V AC
  • Suited for notebooks from

Technical specifications

  • Product code: AK-ND-67
  • Efficiency > 80%
  • Ferrite filter: Yes
  • Supply cable in the set: No.
  • ABS casing material
  • MTBF: 100000 h
  • Power consumption < 1.5 A
  • Working temperature 5 - 50 °C.
Product type

Laptop PSU

Type

AK-ND-67

45 W

Input voltage

100 -250 V AC

Output voltage

12 V DC

Output current (max.) - rounded

3.6 A

Max. output current

3.6 A

Dim

(L x W x H) 114 x 49 x 30 mm

Length

114 mm

Width

49 mm

Height

30 mm

Weight

193 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1:20 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355163 Akyga Laptop PSU 45 W 12 V DC 3.6 A

User & Safety Instructions

User & Safety Instructions 2355163 Akyga Laptop PSU 45 W 12 V DC 3.6 A

Warranty Terms

Warranty Terms 2355163 Akyga Laptop PSU 45 W 12 V DC 3.6 A

Description

The proper operation of the notebook and battery life depend on the power supply parameters. To ensure long and reliable operation of the laptop, Akyga® introduces the Dedicated series. The Akyga® AK-ND-67 power supply with Magnetic Surface Charging connector is designed for Microsoft Surface and Surface PRO 2 laptops and has a comprehensive security package to optimally protect your devices from over-voltage, overheating or even magnetic interference. Each time we recommend you use our laptop search engine.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.