• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Laptop PSU 31 W 12 V DC 2.58 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC power supply for Netbook AK-ND-66

  • / 2.58 A
  • 31 W Power
  • Used at: Indoors, Mains socket
  • Input voltage range 100 -250 V AC
  • Suited for notebooks from

Technical specifications

  • Product code: AK-ND-66
  • Efficiency > 80%
  • Earthing: Without (II protection class)
  • Ferrite filter: Yes
  • Supply cable in the set: No.
  • ABS casing material
  • MTBF: 100000 h
  • Working temperature 5 - 50 °C.
Product type

Laptop PSU

Type

AK-ND-66

31 W

Input voltage

100 -250 V AC

Output voltage

12 V DC

Output current (max.) - rounded

2.58 A

Max. output current

2.58 A

Dim

(L x W x H) 89 x 36 x 26.5 mm

Length

89 mm

Width

36 mm

Height

26.5 mm

Weight

132 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1:20 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355162 Akyga Laptop PSU 31 W 12 V DC 2.58 A

User & Safety Instructions

User & Safety Instructions 2355162 Akyga Laptop PSU 31 W 12 V DC 2.58 A

Warranty Terms

Warranty Terms 2355162 Akyga Laptop PSU 31 W 12 V DC 2.58 A

Description

The Akyga® Dedicated power supply series has been tailored to the needs of customers who value high quality and reliability. The Akyga® AK-ND-66 magnetic surface connect adapter is compatible with Microsoft Surface PRO 3, 4 (with Intel Core i5 and Intel Core i7), 5, 6, and Surface Book and Surface Book 2 laptops (13.5-inch Intel Core i5) . The charger has numerous protection functions (OVP, OCP, OPP, OTP, SCP, EIA) to ensure the safety of the equipment. In addition, the ferrite filter prevents magnetic interference. The power supply is characterized by high efficiency and low power consumption. We recommend that you use our proprietary laptop search engine every time.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)