• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Laptop PSU 60 W 12 V DC 5 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC ADAPTER AK-ND-30 12V

  • / 5 A
  • 60 W Power
  • Used at: Indoors, Mains socket
  • Input voltage range 100 -250 V AC
  • Suited for notebooks from

Technical specifications

  • Product code: AK-ND-30
  • Efficiency > 80%
  • Grounding: Yes
  • Ferrite filter: Yes
  • Supply cable in the set: No.
  • ABS casing material
  • Illumination color: Green diode
  • MTBF: 100000 h
  • Power consumption < 1.5 A
  • Working temperature 5 - 50 °C.
Product type

Laptop PSU

Type

AK-ND-30

60 W

Input voltage

100 -250 V AC

Output voltage

12 V DC

Output current (max.) - rounded

5 A

Max. output current

5 A

Max. output current per channel

5 A

Dim

(L x W x H) 114 x 49 x 30 mm

Length

114 mm

Width

49 mm

Height

30 mm

Weight

245 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1:20 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355157 Akyga Laptop PSU 60 W 12 V DC 5 A

User & Safety Instructions

User & Safety Instructions 2355157 Akyga Laptop PSU 60 W 12 V DC 5 A

Warranty Terms

Warranty Terms 2355157 Akyga Laptop PSU 60 W 12 V DC 5 A

Description

Akyga® AK-ND-30 is a dedicated power supply for various notebooks, which are supplied with power with parameters 12V/5A, with force 60W and with plug 5.5*2.5 mm. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)