PLC controller
2 x RS485
4
2
8
12
10
8
Modbus RTU / ASCII (master / slave)
94 V AC
Real-time clock
94 - 264 V AC
264 V AC
230 V AC
58 mm
123 mm
108 mm
ROM
Retain kB
IP20
2
PR200-230.2.2
37C057
(L x W x H) 123 x 108 x 58 mm
Yes
DIN rail (switchboard / distribution box)
Yes
+55 °C
-20 °C
User & Safety Instructions 2359019 akYtec PR200-230.2.2 37C057 PLC controller 230 V AC
User & Safety Instructions 2359019 akYtec PR200-230.2.2 37C057 PLC controller 230 V AC
User & Safety Instructions 2359019 akYtec PR200-230.2.2 37C057 PLC controller 230 V AC