• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

akYtec PR200-230.1.1 37C056 PLC controller 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • The programmable relay PR200 is a universally applicable and easy to use small control for many industrial applications.
  • Number of control keys: 6
  • master or slave in a Modbus network via RS485
  • Power consumption: Max. 10 VA
  • Programming interface: Mini-USB
  • LCD display: 2-line, 2x16 characters, with backlight
  • Galvanic isolation: In 4er groups
Product type

PLC controller

Interfaces

1 x RS485

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

6

No. of relay outputs (max.)

6

Supported protocols

Modbus RTU / ASCII (master / slave)

Min. operating voltage

94 V AC

Clock

Real-time clock

Operating voltage

94 - 264 V AC

Max. operating voltage

264 V AC

Operating voltage

230 V AC

Height

58 mm

Length

123 mm

Width

108 mm

Program memory

ROM
Retain kB

IP20

No. of extension modules

2

Type

PR200-230.1.1

Manufacturer part #

37C056

Dim

(L x W x H) 123 x 108 x 58 mm

Display

Yes

Fitting type (details)

DIN rail (switchboard / distribution box)

Real-time clock

Yes

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359018 akYtec PR200-230.1.1 37C056 PLC controller 230 V AC

User & Safety Instructions 2359018 akYtec PR200-230.1.1 37C056 PLC controller 230 V AC

User & Safety Instructions 2359018 akYtec PR200-230.1.1 37C056 PLC controller 230 V AC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Scope of delivery

  • PR200
  • Quick guide
  • USB cable
  • Terminal strips (set)
  • Mechanical coding (set)
  • USB stick with software and documentation

More interesting products

(*All information is plus legal VAT)