
Number
Technical specifications
- The SMI200 is a freely programmable compact controller with an RS485 interface for connecting I/O modules and a two-line LCD display.
- Number of control keys: 6
- master or slave in a Modbus network via RS485
- Power consumption: max. 2.5 W
- Programming interface: Micro-USB
- Product type
PLC controller
- Interfaces
1 x RS485
- Supported protocols
Modbus RTU / ASCII (master / slave)
- Min. operating voltage
9 V DC
- Operating voltage
9 - 32 V DC
- Max. operating voltage
32 V DC
- Operating voltage
24 V DC
- Height
60 mm
- Length
100 mm
- Width
60 mm
- Program memory
ROM: 128 kB
Retain: 512 Byte kB
IP20
- Type
SMI200
- Manufacturer part #
37C055
- Dim
(L x W x H) 100 x 60 x 60 mm
- Display
Yes
- Fitting type (details)
Front installation: Drill hole Ø 22.5 mm
- Real-time clock
Yes
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2359017 akYtec SMI200 37C055 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 2359017 akYtec SMI200 37C055 PLC controller 24 V DC
User & Safety Instructions 2359017 akYtec SMI200 37C055 PLC controller 24 V DC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Scope of delivery
- SMI200
- Gasket
- Mounting nut
- Strip terminal
- Quick guide














