• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

akYtec PRM-230.3 37C065 PLC add-on module 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • PRM offers the fastest and most convenient way to install and configure digital or analogue I/O extensions for the akYtec PR200 programmable relay.
  • Power consumption: Max. 8 VA
  • Type of inputs: TC, RTD, (0)4-20 mA, 0-1 V, -50-50 mV, 0...3950 Ω
Product type

PLC add-on module

No. of analogue inputs

4

No. of analogue outputs

2

No. of inputs (max.)

4

No. of outputs (max.)

2

Min. operating voltage

94 V AC

Operating voltage

94 - 264 V AC

Max. operating voltage

264 V AC

Operating voltage

230 V AC

Height

58 mm

Length

108 mm

Width

88 mm

IP20

Type

PRM-230.3

Manufacturer part #

37C065

Dim

(L x W x H) 108 x 88 x 58 mm

Display

No

Fitting type (details)

DIN rail (switchboard / distribution box)

Real-time clock

No

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2359027 akYtec PRM-230.3 37C065 PLC add-on module 230 V AC

Datasheet 2359027 akYtec PRM-230.3 37C065 PLC add-on module 230 V AC

User & Safety Instructions

User & Safety Instructions 2359027 akYtec PRM-230.3 37C065 PLC add-on module 230 V AC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Scope of delivery

  • PRM
  • Quick guide
  • Connecting cable
  • Terminal strips (set)

More interesting products

(*All information is plus legal VAT)