• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 11-H3 56077300 Professionals Tool box (+ tools) (L x W x H) 510 x 430 x 220 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard shell case 11-H3, complete, with electrical tool kit 11 electr.sort.E with CASE H3 interior L.180mm B.480mm H.370mm 33 pieces

  • Number of tools 33 pcs
  • Width mm (b) 430 mm
  • Internal width 480 mm
  • Filling capacity: 32 l
  • Height mm (h) 220 mm
  • Height (inside) 370 mm
  • Length (L) 510 mm
  • Internal length 180 mm
  • Weight (g) 11500 g

Technical specifications

Dim

(L x W x H) 510 x 430 x 220 mm

Product type

Tool box (+ tools)

Range of uses

Professionals

Volume

32 l

Inside width

480 mm

Inside height

370 mm

Internal depth

180 mm

Length

510 mm

Height

220 mm

Width

430 mm

Depth

220 mm

Weight

11500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456965 Alarm Werkzeuge 11-H3 56077300 Professionals Tool box (+ tools) (L x W x H) 510 x 430 x 220 mm

Description

- Internal dimensions: 480 x 370 x 180 (32 L)
- High-quality and high-strength materials for daily professional use
- Extra strong aluminum frame against deformation and early defects
- Very durable suitcase feet, extra large and elastic
- Stable plugs for perfect function
- Easy-moving locks to prevent unwanted access
- Solid hinges for long life
- Heavy-duty opening mechanism for thousands of trouble-free trunk openings
- Perfectly embedded tool boards to prevent slipping and clamping
- Flexible floor compartment layout
- 3 tool boards with 5 mounting surfaces for electrical equipment

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)