• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 13-HT 56077525 Professionals Trolley box (+ tools) (L x W x H) 525 x 450 x 280 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard-shell trolley 13-HT, complete, with electrical service tool kit 13 PACKAGE 13 PLUS HS-TROLL.HT3 interior L.195mm B.485mm H.350mm 45 pcs

  • Number of tools 45 pcs
  • Width mm (b) 285 mm
  • Internal width 485 mm
  • Filling capacity: 36 l
  • Height mm (h) 440 mm
  • Height (inside) 350 mm
  • Length (L) 510 mm
  • Internal length 195 mm
  • Weight (g) 16200 g

Technical specifications

Dim

(L x W x H) 525 x 450 x 280 mm

Product type

Trolley box (+ tools)

Car phone holder features

Casters

Range of uses

Professionals

Volume

36 l

Material

Aluminium

Inside width

485 mm

Inside height

350 mm

Length

525 mm

Height

280 mm

Width

450 mm

Weight

16200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456987 Alarm Werkzeuge 13-HT 56077525 Professionals Trolley box (+ tools) (L x W x H) 525 x 450 x 280 mm

Description

- Wheeled trolley: Back gentle, with long telescopic handle
- Internal dimensions: 485 x 350 x 195 (36 L)
- High-quality and high-strength materials for daily professional use
- Extra strong aluminum frame against deformation and early defects
- Very durable suitcase feet, extra large and elastic
- Stable plugs for perfect function
- Easy-moving locks to prevent unwanted access
- Solid hinges for long life
- Heavy-duty opening mechanism for thousands of trouble-free trunk openings
- Perfectly embedded tool boards to prevent slipping and clamping
- Flexible floor compartment layout
- 3 tool boards with 5 mounting surfaces for electrical equipment

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)