• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56012008 Pipe wrench 240 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm Werkzeuge 56012008 Pipe wrench 240 mm

  • DIN DIN 8976
  • Handles with plastic coating
  • Red painted head
  • Length (L) 250 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 28 mm
  • Opening width adjustment 7x
  • Weight (g) 370 g

Technical specifications

Product type

Pipe wrench

Length

240 mm

Weight

370 g

Manufacturer part #

56012008

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456463 Alarm Werkzeuge 56012008 Pipe wrench 240 mm

Description

Multi-stage, smooth-running quick adjustment at the work-piece via the push-button.
Pushed-through joint with double support increases the stability of the application.
The induction-hardened tooth system provides the multigrip pliers with an extremely high level of wear.
Made of sturdy chromium-vanadium steel – ideally suited for heavy-duty applications.

- In accordance with DIN 8976
- Chromium-vanadium steel
- Extremely robust thanks to reinforced handles with plastic coating
- Push-through slide joint

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)