• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56012079 Pipe wrench 300 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm Werkzeuge 56012079 Pipe wrench 300 mm

  • DIN ISO 8976
  • Length (L) 300 mm
  • Length DIN-ISO 300 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 40 mm
  • Opening width adjustment 7x
  • Weight (g) 600 g

Technical specifications

Product type

Pipe wrench

Length

300 mm

Weight

600 g

Manufacturer part #

56012079

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456467 Alarm Werkzeuge 56012079 Pipe wrench 300 mm

Description

- In accordance with DIN 8976
- Chromium-vanadium steel
- Extremely robust thanks to reinforced handles with plastic coating
- Push-through slide joint

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)