• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56041970 Bit set

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 26 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet bits fitting 26 pcs

  • Number of tools 26 pcs
  • Width mm (b) 100 mm
  • Height mm (h) 37 mm
  • Length (L) 127 mm
  • Weight (g) 400 g

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Length

127 mm

Material

Polypropylene

Width

100 mm

Height

37 mm

Weight

400 g

Content

26 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456872 Alarm Werkzeuge 56041970 Bit set

Description

- Stable plastic case made of polypropylene with transparent lid
- Very high durability of bits and socket wrench inserts even at high torques
- Colour-coded bits for easier assignment
- Fine-toothed ratchet handle with knurled wheel and locking mechanism
- Lever reversible ratchet with 72 teeth
Contents 26-piece:
3 bit screwdriver inserts 1/4" for slotted screws 4.0 | 5.5 | 6.5 mm
3 bit screwdriver inserts 1/4" for Phillips screws PH: PH1; PH2; PH3
3 Bit screwdriver inserts 1/4" for Phillips screws PZ: PZ1; PZ2; PZ3
4 bit screwdriver inserts 1/4" for hexagon socket screws: SW 3; 4; 5; 6 mm
5 bit screwdriver inserts 1/4" for TORX® screws with pin T10; T15; T20; T25; T30
5 bit screwdriver inserts 1/4" for hexagon socket 6 | 7 | 8 | 10 | 13 mm
1 Bit adapter 1/4" DR
1 extension
1 ratchet with 1/4" drive

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)