• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge H3 Elektro 56070085 Tool box (empty) (W x H) 450 mm x 220 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H3 "Electro" hard case, empty 180 x 480 mm x 370mm

  • Width mm (b) 450 mm
  • Internal width 480 mm
  • Filling capacity: 30 l
  • Height mm (h) 220 mm
  • Height (inside) 370 mm
  • Internal length 180 mm
  • Weight (g) 6500 g

Technical specifications

Dim

(W x H) 450 mm x 220 mm

Product type

Tool box (empty)

Car phone holder features

Combination lock

Volume

30 l

Material

Acrylonitrile butadiene styrene

Inside width

480 mm

Inside height

370 mm

Internal depth

180 mm

Height

220 mm

Width

450 mm

Weight

6500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456929 Alarm Werkzeuge H3 Elektro 56070085 Tool box (empty) (W x H) 450 mm x 220 mm

Description

- Interior equipment with pockets, additional tool board and document compartment
Case tray made of high impact resistance ABS-Material
- Robust aluminum frame with edge protection
- 2 lockable flip locks as well as 1 secure code combination lock
- Hinge cover and safety lid holder
- Figure shows equipment example: Order No. 56070085 = empty case without equipment

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)