• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht MAG31 Magnetic DAB+ antenna incl. amplifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DAB+ MAG31 magnetic base antenna

  • Strong magnetic base
  • Water, dirt, and corrosion-protected

Technical specifications

  • Frequency band III 174-240 MHz
  • Amplifier gain +20 dB
  • Impedance 50 Ω
  • SWR: 1.5:1
  • Operating temperature: -25° to +85° degrees Celcius
  • Height: 315mm
  • Magnetic base diameter: 63mm
  • Connection plug: SMB (male)
Product type

Magnetic DAB+ antenna

Features

incl. amplifier

Gain

+20 dB

Antenna cable length

3 m

Suitable for

Inside/outside

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446372 Albrecht MAG31 Magnetic DAB+ antenna incl. amplifier

Information

Information 2446372 Albrecht MAG31 Magnetic DAB+ antenna incl. amplifier

Warranty Terms

Warranty Terms 2446372 Albrecht MAG31 Magnetic DAB+ antenna incl. amplifier

Description

The Albrecht DAB+ MAG31 magnetic antenna has a strong magnetic base, which can hold on to all vehicles with steel sheet bodies without any problem even at high speeds. The antenna is protected against water, dirt and corrosion and thus withstands all the adversity. But of course the antenna can also be used anywhere in the house. The antenna drastically improves your reception and enables you to enjoy DAB+ digital radio even in areas with weak signal. The 3M cable is pre-assembled with an SMB plug and fits e.g. to all current Albrecht car radio adapters (DR54, DR56+, DR57, DR58). Thanks to the integrated amplifier in the cable, this antenna achieves even better reception than conventional DAB antennas.

This text is machine translated.

Scope of delivery

  • Incl. 3M RG174 cable
  • SMB-antenna plug

More interesting products

(*All information is plus legal VAT)