• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alecto A003412 A003412 Protective ear caps 29 dB 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Protective Ear Cap

  • Protects children from harmful sounds and loud music
  • Suitable from 5 years and above
  • Comfortable, soft headband
  • Maximum noise reduction 29 dB SNR

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

29 dB

Weight

200 g

Factory colour

Rose

Features

foldable

incl. headband

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3165145 Alecto A003412 A003412 Protective ear caps 29 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3165145 Alecto A003412 A003412 Protective ear caps 29 dB 1 pc(s)

Description

One of the places where children are increasingly exposed to excessive noise is public - musical events such as concerts and festivals. More and more festivals and concerts appeal to a wider audience. This includes families with children. They use festivals as varied entertainment for everyday life. If you bring your child to the next music festival, it is advisable to bring good noise protection.

This text is machine translated.

Features

  • Headband can be easily adjusted, always fits
  • Foldable, thus easy to carry
  • Ideal for use at festivals and events
  • Also suitable for enhancing the concentration ability in the school

Scope of delivery

  • Alecto BV-71 ear protection for children
  • User manual.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)