• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align ALIGN Helikopter T-Rex 300X Dominator Super Combo RTF RC model helicopter RtF

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type: Electric Brushless
  • Required for completion: No additional accessories required
  • Frequency range, 2.4 GHz
  • Capacity 1300 mAh
  • Compatible battery types: Lithium polymer (LiPo)
  • Difficulty: 2. Advanced
Model version

RtF

Product type

RC model helicopter

Length

476 mm

Weight

418 g

Steering

Pitch

Type

With remote control; Helicopter series: 100er-300er

Weight class

250 g - 499 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Dim

(L x W x H) 476 x 88 x 158 mm

Recommended minimum age

14 years

Model

ALIGN Helicopter T-Rex 300X Dominator Super Combo RTF

Width

88 mm

Height

158 mm

Power supply (details)

11.1 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275430 Align ALIGN Helikopter T-Rex 300X Dominator Super Combo RTF RC model helicopter RtF

Description

ALIGN Helicopter T-Rex 300X Dominator Super Combo RTF
Heli of the 300er class
Drive type: Electric Brushless
Helicopter type: Pitch controlled
Helicopter series: 100 to 300
Model: RTF (Ready to Fly)
Required for completion: No additional accessories required
Scale model: No.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
RTR – Ready to Run
These models are ready to use from the box. You receive a complete package with a pre-fabricated model, a compatible transmitter, a battery and charger. Through the simple handling this type is ideal for entering the world of model sports.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Difficulty: Advanced
You have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and to put it into operation safely if necessary.

This text is machine translated.