• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align ALIGN Helikopter T-Rex 500X Dominator Super Combo Bausatz RC model helicopter Kit

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type: Electric Brushless
  • Required for completion: RC system;Tool;Battery (1x);Charger
  • Difficulty: 3. Expert
Model version

Kit

Product type

RC model helicopter

Steering

Pitch

Type

With remote control; Helicopter series: 500er

Weight class
Dim
Recommended minimum age

14 years

Model

ALIGN Helicopter T-Rex 500X Dominator Super Combo Kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275504 Align ALIGN Helikopter T-Rex 500X Dominator Super Combo Bausatz RC model helicopter Kit

Description

ALIGN Helicopter T-Rex 500X Dominator Super Combo Kit
kit model
breath-taking 3D-flying properties
Resistant frame made of Carbon
Microbeast PLUS Flybarless-System
520MX Brushless-Motor
suitable for professionals
the T-Rex 500X Dominator is a high-quality professional helicopter, which convinces through its robust materials, the good flight stability as well as its breathtaking 3D-properties. The frame made of carbon offers you a high degree of stability, lightness and convinces thanks to its well thought-out design through an easy maintenance.
3D-Flight capability
Thanks to the rear servo intake within the frame, the floating point has been centralized, was increased to 3D flying capability. In connection with the powerful brushless motor, breathtaking flight maneuvers result.
Robust main gear
equipped with the new high-strength main gear, the power of the 520MX brushless motor can be efficiently transferred to the rotor. The robust material and the increased thickness of the gear prevent deformation and thus wear and loss of performance.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options - but also requires a certain amount of prior knowledge in model sport.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options – but also requires a certain amount of prior knowledge in model construction.
Level of difficulty: Expert
You have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.

This text is machine translated.