• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align ALIGN Helikopter T-Rex 470LP Dominator Super Combo Bausatz RC model helicopter Kit

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type: Electric Brushless
  • Required for completion: RC system;Tool;Battery (1x);Charger
  • Difficulty: 3. Expert
  • Depth: 750 mm
Model version

Kit

Product type

RC model helicopter

Main rotor Ø

850 mm

Weight

730 g

Steering

Pitch

Type

With remote control; Helicopter series: 470er

Weight class

500 g - 1999 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Dim

(W x H) 108 mm x 210 mm

Recommended minimum age

14 years

Model

ALIGN Helicopter T-Rex 470LP Dominator Super Combo Kit

Width

108 mm

Height

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275392 Align ALIGN Helikopter T-Rex 470LP Dominator Super Combo Bausatz RC model helicopter Kit

Description

ALIGN Helicopter T-Rex 470LP Dominator Super Combo Kit
3D-Helicopter
470MX brushless motor with 1800 kV for high efficiency, excellent torque as well as low power consumption
RCE-BL50X 50A brushless controller with BEC-output from 5 to 8.4 V, supports 3-A-continuous current as well as 6-A-peak current
Microbeast Plus Flybarless system
with high-power drive (Torque Tube)
DS450M HV Cyclic and DS455 HV Servos support up


to 8.4 V «P" design: Rotor head, tail and parts of the chassis made of plastic Pitch-controlled helicopter Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options – but also requires a certain amount of prior knowledge in model construction.
Level of difficulty: Expert
You have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.

This text is machine translated.