• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL0173Gv2 Network adapter 1 GBit/s Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Allnet USB 3.0 Ethernet adapter Gigabit LAN ALL0173Gv2

  • Expand your laptop or tablet by a network gigabit interface via a USB 3.0 connection.
  • Native driver support (Windows, Mac and Chrome OS) through integrated Realtek RTL8153 chipset
  • Provides reliable wired network access with a 10/100/1000 RJ45 Ethernet port compatible with IEEE
  • USB-powered for easy portability
  • Automatic MDIX support & full duplex flow control support
  • VLAN configuration possible with board means or with Realtek software
  • Supported operating system: Windows 7, 8, 8.1, 10 | Mac OS X 10.7 to 10.15 | Linux Kernel 2.6.25 to 4.11.x LTS versions only

Technical specifications

Product type

Network adapter

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

No. of USB type A 3.0 ports

0 x

No. of USB 2.0 ports

0 x

No. of USB 3.0 ports

0 x

LAN transfer rate

1000 MBit/s

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2366454 Allnet ALL0173Gv2 Network adapter 1 GBit/s Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 2366454 Allnet ALL0173Gv2 Network adapter 1 GBit/s Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)

Description

Get fast, reliable network access for your MacBook, Chromebook™, or tablet, even if it doesn't have an Ethernet port. This USB 3.0 to Gigabit network adapter adds a single RJ45 Ethernet port to your computer via your USB 3.0 port. It can be installed immediately - without the need for a driver.

This compact and portable USB network adapter is the ideal laptop accessory. You do not need to carry a power adapter to use it because it is powered directly from the USB host port.

ideal for use in the office or at home, the USB 3.0 network adapter supports full gigabit bandwidth by taking advantage of the power of USB 3.0 (5 Gbit/s). You can access very large files quickly via a gigabit network and thus save valuable time every day.
The Realtek chipset gives you the assurance of reliable performance.

Ready for use in Simply connect this Ethernet cable adapter to the USB port of your laptop and connect it to your network. The network adapter chipset provides native driver support, so you don't have to worry about installing additional software.

This text is machine translated.

Features

  • Expand your laptop or tablet by a network gigabit interface via a USB 3.0 connection.
  • Native driver support (Windows, Mac and Chrome OS) through integrated Realtek RTL8153 chipset
  • provides reliable wired network access with a 10/100/1000 RJ45 Ethernet port compatible with IEEE
  • USB-powered for easy portability
  • Automatic MDIX support & full duplex flow control support
  • VLAN configuration possible with board means or with Realtek software
  • Supported operating system: Windows 7, 8, 8.1, 10 | Mac OS X 10.7 to 10.15 | Linux Kernel 2.6.25 to 4.11.x LTS versions only.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.18€ 36.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)