• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALLL168X Phase coupler Component Input voltage (range): 400 V AC (max.)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Allnet ALL168X Powerline phase decoupler

  • 3-phase version

Technical specifications

Product type

Phase coupler

Version

Component

Dim

(W x H x D) 100 x 50 x 2000 mm

Input voltage (max.)

400 V AC

Width

100 mm

Depth

2000 mm

Height

50 mm

Weight

1100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 975279 Allnet ALLL168X Phase coupler Component Input voltage (range): 400 V AC (max.)

User & Safety Instructions

User & Safety Instructions 975279 Allnet ALLL168X Phase coupler Component Input voltage (range): 400 V AC (max.)

Description

Eichhoff phase coupler in a 3-phase version with LX "coupling with other networks".
The phase coupler helps powerline signals to transfer from one phase to the other. Especially if a 3-phase line (e.g. stove connection) was not laid in an old building, the "cross-talk" of the powerline signals sometimes does not occur to a sufficient degree.

Features

  • CE and VDE tested
  • Frequency range 1–40 MHz

Hints

This item may only be installed by authorised electricians.

More interesting products

(*All information is plus legal VAT)