• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo Powerline M091N Phase coupler Component Input voltage (range): 400 V AC (max.)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M091N phase coupler for Powerline products

  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo Powerline M091N Phase coupler Component Input voltage (range): 400 V AC (max.)

Technical specifications

  • 3-phase version: 0.5 - 100 MHz
Product type

Phase coupler

Version

Component

Dim

(L x W x H) 72 x 50 x 28 mm

Input voltage (max.)

400 V AC

Width

50 mm

Length

72 mm

Height

28 mm

Operating voltage

110 - 440 V AC

Documents & Downloads

Datasheet

Datasheet 191231 Kemo Powerline M091N Phase coupler Component Input voltage (range): 400 V AC (max.)

User & Safety Instructions

User & Safety Instructions 191231 Kemo Powerline M091N Phase coupler Component Input voltage (range): 400 V AC (max.)

User & Safety Instructions 191231 Kemo Powerline M091N Phase coupler Component Input voltage (range): 400 V AC (max.)

Description

Connects all 3 internal home power phases capacitive together, so that through the network transfer rates of 650 Mbit are possible for Internet or computer networking, depending on the nature of the power supply system. If the signal is fed only in 1 Phase, combines the phase coupler all 3 phases with each other, so that them for the power line signal permeable and also to all other sockets of the network, the Internet or computer signal is available. Also for wireless intercom systems. It can be a substantial increase in range and transmission quality can be achieved.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)