• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet Powerline ALL1688PC Phase coupler Component Input voltage (range): 400 V AC (max.)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALL168PC Powerline phase coupler

  • Phase coupler for Powerline networks for installation in the fuse box (rail)
  • 3-phase version with fourth LX-phase for coupling with other networks

Technical specifications

Product type

Phase coupler

Version

Component

Input voltage (max.)

400 V AC

Length

150 cm

Weight

0.12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986260 Allnet Powerline ALL1688PC Phase coupler Component Input voltage (range): 400 V AC (max.)

User & Safety Instructions

User & Safety Instructions 986260 Allnet Powerline ALL1688PC Phase coupler Component Input voltage (range): 400 V AC (max.)

Description

The ALL 168 PC phase coupler connects all phases of the current network with one another and makes the power line signal on all sockets in a circuit. About the fourth LX-Phase, cross-connections to other circuits can be realized when electricity meter, residual-current circuit breaker and similar obstacles to the powerline communications have to be overcome.

This text is machine translated.

Features

  • Frequency range 1-70 MHz
  • AC 250 / 440 V, 4 x 22 nFX standards 2, 3-phase

Hints

This item may only be installed by authorised electricians.

More interesting products

(*All information is plus legal VAT)