• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M029 Voltage transformer DC Component Input voltage (range): 6 - 14 V DC Output voltage (range): 11 - 26 2 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M029 Voltage transformer DC Component Input voltage (range): 6 - 14 V DC Output voltage (range): 11 - 26 2 A

  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M029 Voltage transformer DC Component Input voltage (range): 6 - 14 V DC Output voltage (range): 11 - 26 2 A

Technical specifications

Input voltage

6 - 14 V DC

Product type

Voltage transformer DC

Output voltage

11 - 26 V DC

Output current (details)

2 A

Version

Component

Output current

2 A

Dim

(L x W) 70 mm x 60 mm

Output voltage (max.)

26 V DC

Output voltage (min.)

11 V DC

Features

Adjustable

Input voltage (max.)

14 V DC

Min. input voltage

6 V DC

Width

60 mm

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190531 Kemo M029 Voltage transformer DC Component Input voltage (range): 6 - 14 V DC Output voltage (range): 11 - 26 2 A

Description

This electronically regulated dc/dc converter generates a small input voltage, provides an almost twice as high output voltage. The output voltage decreases at higher load. With an additional potentiometer from the 4.7 k lin., the output voltage can be limited toward the top, with input voltage of 10 V.

This text is machine translated.

Scope of delivery

  • 1x Kemo DC-converter M029.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)