• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo Voltage transformer Component Input voltage (range): 24 - 26 V DC Output voltage (range): 12 (max.) 3 A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo Voltage transformer Component Input voltage (range): 24 - 26 V DC Output voltage (range): 12 (max.) 3 A

  • Short circuit proof
  • Ruttling safe module
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo Voltage transformer Component Input voltage (range): 24 - 26 V DC Output voltage (range): 12 (max.) 3 A

Technical specifications

Input voltage

24 - 26 V

Product type

Voltage transformer

Output voltage

12 V

Output current (details)

3 A

Version

Component

Output current

3 A

Dim

(L x W) 86 mm x 60 mm

Output voltage (max.)

12 V DC

Input voltage (max.)

26 V DC

Min. input voltage

24 V DC

Width

60 mm

Length

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191081 Kemo Voltage transformer Component Input voltage (range): 24 - 26 V DC Output voltage (range): 12 (max.) 3 A

Conformity certificate

Conformity certificate 191081 Kemo Voltage transformer Component Input voltage (range): 24 - 26 V DC Output voltage (range): 12 (max.) 3 A

Description

With this voltage convertor, an operation of 12 V/DC units is possible at V/DC LKW-or boot battery. Short circuit proof and ruttling safe module.