• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0000100007100 SDS-plus MB 7 7-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 5 mm, 6 mm, 8 mm

Product type
Universal drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
SDS-Plus
Material
Carbide metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Length

110 mm

160 mm

Tool holder

SDS-Plus

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308203 Alpen 0000100007100 SDS-plus MB 7 7-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 5 mm, 6 mm, 8 mm

Information

Information 2308203 Alpen 0000100007100 SDS-plus MB 7 7-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 5 mm, 6 mm, 8 mm

Description

The SDS Plus hammer drill F4 with patented 4-way step profile and patented hard metal plate. Low wear and tear, very long service life High-power drill bits for hammer drilling in concrete, natural stone and masonry.

This text is machine translated.

Scope of delivery

  • MultiCut drill bits 5 x 110 mm; 6 x 160 mm; 80 x 160 mm
  • Concrete F4 drill bits: 5 x 110 mm; 6 x 160 mm; 80 x 160 mm; 10 x 160 mm
  • This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)