• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0023601000100 Forstner bit 10 mm Total length 90 mm 1 pc(s)

1/4
Product type
Forstner bit
Drill hole Ø
10 mm
Content
1 pc(s)
Total length
90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Machine Forstner bit

  • Sharp cutting edge
  • Point-exact drilling

Technical specifications

Product type

Forstner bit

Drill hole Ø

10 mm

Content

1 pc(s)

Total length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308383 Alpen 0023601000100 Forstner bit 10 mm Total length 90 mm 1 pc(s)

Information

Information 2308383 Alpen 0023601000100 Forstner bit 10 mm Total length 90 mm 1 pc(s)

Description

For drilling soft and hard woods, chipboard and hard-fiber plates.

This text is machine translated.

Scope of delivery

  • In a tube with holes

More interesting products

(*All information is plus legal VAT)