
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Granite drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material suitability
Marble
Granite
- Working length
80 mm
- Content
1 pc(s)
- Total length
120 mm
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285196 Alpen 25700800100 Carbide metal Granite drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)
Information
Information 1285196 Alpen 25700800100 Carbide metal Granite drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)
Description
Special drill to drill and hammer drilling granite and marble. Through special drill geometry and carbide plate very well suitable for drilling locations - even in the toughest of all granite.
Hints
This text is machine translated.





















