• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPINA Outdoor Petrol Lawn mower + wheels, Rear ejection, + cutting height adjustment, Soft grip 2.75 kW Cutting width (

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPINA petrol lawnmowers AL4 46 SH, 123 cm3 Honda engine, wheel drive

  • Powerful 145 cc HONDA engine with 2.75 kW (3.74 hp); selectable wheel drive for mowing in difficult terrain; 46 cm cutting width for lawn areas up to 1200 m²; 6-fold central cutting height adjustment, from 22 to 65 mm; Robust steel sheet housing and large 60 liter plastic basket

Technical specifications

  • Drive: Self moving (rear wheel drive)
Product type

Lawn mower

Operating type

Petrol

Features

+ wheels

Rear ejection

+ cutting height adjustment

Soft grip

2.75 kW

Motor type

Honda

Engine displacement (cc)

145 cm³

Suitable for

Lawn areas up to 1200 m²

Cutting width (max.)

46 cm

Cutting depth

22 mm

Blade depth setting

6-fache x

Collector

60 l

Dim

(W x H x D) 550 x 1230 x 1550 mm

Weight

27 kg

Factory colour

Black

Depth

1550 mm

Height

1230 mm

Width

550 mm

2750 W

Mulching function

no

Maximum speed (forward)

3.7 km/h

Oil tank capacity

0.4 l

Engine displacement

145 cm³

Sound pressure level

83 dB

Grass catcher

yes

Rotational speed

2900 RPM

Maximum lawn area

1200 m²

Number of height positions

6

Cutting width

46 cm

Grass collecting volume

60 l

Package weight

30 kg

Vibration emission

5.9 m/s²

Cutting clearance adjustment

yes

Minimum cutting height

2.2 cm

Maximum cutting height

6.5 cm

Number of wheels

4 Rad/Räder

Sound power level

96 dB

Fuel tank capacity

0.95 l

Documents & Downloads

Datasheet

Datasheet 3757482 ALPINA Outdoor Petrol Lawn mower + wheels, Rear ejection, + cutting height adjustment, Soft grip 2.75 kW Cutting width (

User & Safety Instructions

User & Safety Instructions 3757482 ALPINA Outdoor Petrol Lawn mower + wheels, Rear ejection, + cutting height adjustment, Soft grip 2.75 kW Cutting width (

Description

The ALPINA AL4 46 SH unleashes its full potential for large lawns with slopes, as the full comfort of the wheel drive is shown here. Equipped with a powerful and reliable HONDA GCV 145 engine, with a displacement of 145 cc and a power of 2.75 kW at 2900 rpm, it offers enough Power for domestic use. The 46 cm cut width provides for a fast work progress and can be adjusted over central in 6 positions, from 22 to 65 mm. A folding spar and a steel plate housing round off the equipment. A 60 liter plastic carrying bag is included in the delivery of the AL4 46 SH.

This text is machine translated.

Scope of delivery

  • Petrol-lawnmower AL4 46 SH, catching basket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)