• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 41120 Checker plate box Sheet metal (L x W x H) 622 x 425 x 520 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Riffelblechbox/transport crate R 120

  • Dimensions: 530 x 440 x 520 mm

Technical specifications

Product type

Checker plate box

Material

Sheet metal

Factory colour

Silver

Volume

120 l

Inside width

600 mm

Inside height

500 mm

Internal depth

400 mm

Width

425 mm

Height

520 mm

Length

622 mm

Dim

(L x W x H) 622 x 425 x 520 mm

Weight

11700 g

Depth

422 mm

External width

622 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168232 Alutec 41120 Checker plate box Sheet metal (L x W x H) 622 x 425 x 520 mm

Information

Information 1168232 Alutec 41120 Checker plate box Sheet metal (L x W x H) 622 x 425 x 520 mm

Description

The speakers are the size of R37, R70, R120, R234 are additionally equipped with fangbanderr for relief of the hinges.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.98€ 310.98*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)