• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 75093 Plastic box Food safe (L x W x H) 600 x 600 x 125 mm Orange 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alutec 75093 meat box (W x H x D) 600 x 125 x 400 mm red 1 PCs

  • Made in Germany
  • Food safe
  • Dishwasher-safe
  • Resistant to oils and acids

Technical specifications

Dim

(L x W x H) 600 x 600 x 125 mm

Product type

Plastic box

Width

600 mm

Height

125 mm

Length

600 mm

Factory colour

Orange

Content

1 pc(s)

Inside width

600 mm

Inside height

125 mm

Internal depth

400 mm

Features

Food safe

Material

Polypropylene

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384994 Alutec 75093 Plastic box Food safe (L x W x H) 600 x 600 x 125 mm Orange 1 pc(s)

Description

Versatile storage and transport box, perfect for your meat products
Ergonomic handles for comfortable carrying
Food safe, dishwasher safe and resistant against oils and acids
This versatile storage and transport case is Ideal for countless applications. The ergonomic, large handles provide for a pleasant wearing comfort. The box is simple, straight and versatile. Made in Germany, it is food safe, dishwasher safe and resistant to oils and acids.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)