• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec CLASSIC 11142Black Transport box Aluminium (L x W x H) 895 x 495 x 375 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alutec classic transport case aluminum

  • Standard aluminum box with 2 cylinder locks
  • This text is machine translated.

Technical specifications

Product type

Transport box

Material

Aluminium

Factory colour

Black

Width

495 mm

Height

375 mm

Length

895 mm

Dim

(L x W x H) 895 x 495 x 375 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805679 Alutec CLASSIC 11142Black Transport box Aluminium (L x W x H) 895 x 495 x 375 mm

Description

Scope of delivery

  • Alutec classic transport case

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)