• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec COMFORT 12027 12027 Transport box Aluminium (L x W x H) 380 x 380 x 332 mm

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Wall thickness 1 mm
  • Cover sheet thickness 1.5 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

27 l

Inside width

350 mm

Inside height

315 mm

Internal depth

245 mm

Width

380 mm

Height

332 mm

Length

380 mm

Dim

(L x W x H) 380 x 380 x 332 mm

Weight

2.71 kg

External width

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361970 Alutec COMFORT 12027 12027 Transport box Aluminium (L x W x H) 380 x 380 x 332 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.97€ 121.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)