• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec COMFORT 12153 12153 Transport box Aluminium (L x W x H) 1182 x 385 x 398 mm

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Wall thickness 1 mm
  • Cover sheet thickness 1.5 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

153 l

Inside width

1150 mm

Inside height

381 mm

Internal depth

350 mm

Width

385 mm

Height

398 mm

Length

1182 mm

Dim

(L x W x H) 1182 x 385 x 398 mm

Weight

8.84 kg

External width

1182 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361972 Alutec COMFORT 12153 12153 Transport box Aluminium (L x W x H) 1182 x 385 x 398 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 367.98€ 364.98*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)